surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0820468 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0820468

PHOENIX CONTACT

Labels Marker Label Polyamide White 60x11mm

PRICING per each  AVAILABILITY real time   
1-9 :$7.91
10-19 :$7.51
20-99 :$7.14
100-249 :$6.78
250-499 :$6.44
500 + :$6.12
Request Quote
30 can ship tomorrow
In our stock 
9 can ship 3/4/17
Available Factory Stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 0820468
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Marker Label
Color: White
Family: 0820468
Material: Polyamide
Finish: N/A
Operating Temperature: -40 to 120 °C
Dimensions: 60x11 mm
Customers Who Bought 0820468 Also Bought
DESCRIPTION
Labels Marker Label Polyamide White 60x11mm
PART CLASSIFICATION DATA
HTS: 3926909980
COO: PL
ECCN: EAR99
DID YOU KNOW?