surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0713122 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0713122

PHOENIX CONTACT

Conn Terminal Block G DIN Rail/T DIN Rail 115A

PRICING per each  AVAILABILITY real time   
1-9 :$17.36
10-24 :$16.50
25-49 :$15.67
50-99 :$14.89
100 + :$14.14
Request Quote
0 (sold out)
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 0713122
RoHS: Yes
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 0713122
Pitch: N/A
Wire Size: 4-16 AWG
Maximum Current Rating: 115 A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 0713122 Also Bought
DESCRIPTION
Conn Terminal Block G DIN Rail/T DIN Rail 115A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IN
ECCN: EAR99
DID YOU KNOW?