surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0712314 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0712314

PHOENIX CONTACT

Circuit Breaker Thermal 1Pole 10A 250VAC/65VDC

PRICING per each  AVAILABILITY real time   
1-24 :$14.67
25-99 :$13.94
100-249 :$13.24
250-499 :$12.58
500 + :$11.95
Request Quote
74 can ship today
In our stock 
2,001 can ship 3/5/17
Available Factory Stock 
11 can ship 2/27/17
Incoming stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 0712314
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermal
Number of Poles: 1
Voltage Rating: 250,65 VAC|VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Blade
Mounting: Plug-In
Operating Temperature: -20 to 60 °C
Actuator Type: Push Button
Trip Time: N/A
Customers Who Bought 0712314 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 10A 250VAC/65VDC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: ID
ECCN: EAR99
DID YOU KNOW?