- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP1.5S-D
Description
+
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it’s ideal for general indoor environments. Standard cross section, 6.8in, Tensile Strength: 222, Natural, 500pc.
Search Keywords: PLWP15SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP1.5S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.291
2,000
$0.276
4,000
$0.262
8,000
$0.249
10,000 +
$0.237
Click for Quote
Log in
to unlock special pricing