PCSBMT350-10-1Y by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCSBMT350-10-1Y

Panduit

Conn Multi-Tap Connector F 10 POS 23.87mm Screw RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-2 :$192.69
3-4 :$183.06
5 + :$173.90
Request Quote
0 (sold out)
In our stock 
2 can ship 3/4/17
Available Factory Stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: PCSBMT350-10-1Y
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Multi-Tap Connector
Termination Method: Screw
Maximum Voltage Rating: 800 V
Family: PCSBMT350
Pitch: 23.87 mm
Wire Size: 10 AWG
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: 90(Max) °C
Dimension: 309.11 x 76.2 x 66.8 mm
Customers Who Bought PCSBMT350-10-1Y Also Bought
DESCRIPTION
Conn Multi-Tap Connector F 10 POS 23.87mm Screw RA Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?