PCSB2/0-5-6 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PCSB2/0-5-6

Panduit

Conn Multi-Tap Connector F 5 POS 18.28mm Screw RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$41.85
10-24 :$39.76
25-49 :$37.77
50 + :$35.88
0 (sold out)
In our stock 
6 can ship 6/9/17
Available Factory Stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: PCSB2/0-5-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Multi-Tap Connector
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: PCSB2/0
Pitch: 18.28 mm
Wire Size: ((2/0)-14),(10-14) AWG
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Number of Circuits: 5
Gender: F
Operating Temperature: 90(Max) °C
Dimension: 96.77 x 40.64 x 35.05 mm
Customers Who Bought PCSB2/0-5-6 Also Bought
DESCRIPTION
Conn Multi-Tap Connector F 5 POS 18.28mm Screw RA Cable Mount
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?