P110PC4IG9AY by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

P110PC4IG9AY

Panduit

Cable Assembly Patch Cord 9m 110 Connector to RJ-45 8 to 8 POS PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$17.76
10-24 :$16.87
25-49 :$16.03
50-99 :$15.23
100 + :$14.47
0 (sold out)
In our stock 
22 can ship 6/10/17
Available Factory Stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: P110PC4IG9AY
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 9 m
Maximum Voltage Rating: N/A
Family: P110PC4IG
Wire Size: N/A
Cable Type: Patch Cord
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 110 Connector to RJ-45
Connector Type A: 110 Connector
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought P110PC4IG9AY Also Bought
DESCRIPTION
Cable Assembly Patch Cord 9m 110 Connector to RJ-45 8 to 8 POS PL-PL