MTP2S-E6-C PANDUIT | Cable Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MTP2S-E6-C by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MTP2S-E6-C

Panduit

The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, and standard cable ties. ...

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.19
25-99 :$1.13
100-199 :$0.86
200-249 :$0.81
250-499 :$0.77
500 + :$0.73
369 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
500 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panduit
Part No: MTP2S-E6-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Multiple Tie Plate
Color: Natural
Family: MTP
Operating Temperature: -40 to 85 °C
Dimension: 76.2 x 12.7 x 3.2 mm
Customers Who Bought MTP2S-E6-C Also Bought
DESCRIPTION
The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.