LCMD240-14-5 PANDUIT | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LCMD240-14-5 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCMD240-14-5

Panduit

Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$45.22
10-24 :$42.96
25-49 :$40.81
50 + :$38.77
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCMD240-14-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCMD
Wire Size: (7.3/0) AWG
Stud Size: 14 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCMD240-14-5 Also Bought
DESCRIPTION
Lug Terminal (7.3/0)AWG 131mm 37.5mm Tin