LCMA6-8-C by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCMA6-8-C

Panduit

Lug Terminal 4-6AWG 34.5mm 13mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$0.95
25-99 :$0.90
100-249 :$0.85
250-499 :$0.81
500 + :$0.77
100 can ship tomorrow
In our stock 
500 can ship 6/3/17
Available Factory Stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panduit
Part No: LCMA6-8-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/A
Family: LCMA
Wire Size: 4-6 AWG
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 34.5 x 13 mm
Customers Who Bought LCMA6-8-C Also Bought
DESCRIPTION
Lug Terminal 4-6AWG 34.5mm 13mm Tin