LCMA35-8-C PANDUIT | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LCMA35-8-C by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCMA35-8-C

Panduit

One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M8 stud hole.

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.61
25-99 :$5.33
100-249 :$5.07
250-499 :$4.81
500 + :$4.57
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCMA35-8-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/A
Family: LCMA
Wire Size: N/A
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 42 x 15.5 mm
Customers Who Bought LCMA35-8-C Also Bought
DESCRIPTION
One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M8 stud hole.