LCDX4/0-12EF-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCDX4/0-12EF-X

Panduit

Lug Terminal (4/0)AWG 87.1mm 30.2mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$23.89
10-24 :$22.70
25-49 :$21.56
50-99 :$20.48
100 + :$19.46
0 (sold out)
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCDX4/0-12EF-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCDX4/0
Wire Size: (4/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 87.1 x 30.2 mm
Customers Who Bought LCDX4/0-12EF-X Also Bought
DESCRIPTION
Lug Terminal (4/0)AWG 87.1mm 30.2mm Tin