LCDX3/0-56DF-X PANDUIT | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LCDX3/0-56DF-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCDX3/0-56DF-X

Panduit

Lug Terminal (3/0)AWG 70.4mm 26.9mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$22.27
10-24 :$21.16
25-49 :$20.10
50-99 :$19.10
100 + :$18.14
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCDX3/0-56DF-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCDX3/0
Wire Size: (3/0) AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 70.4 x 26.9 mm
Customers Who Bought LCDX3/0-56DF-X Also Bought
DESCRIPTION
Lug Terminal (3/0)AWG 70.4mm 26.9mm Tin