LCDX3/0-14A-X PANDUIT | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LCDX3/0-14A-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCDX3/0-14A-X

Panduit

Lug Terminal (3/0)AWG 68.8mm 26.9mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$16.50
10-24 :$15.67
25-49 :$14.89
50-99 :$14.15
100 + :$13.44
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCDX3/0-14A-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCDX3/0
Wire Size: (3/0) AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 68.8 x 26.9 mm
Customers Who Bought LCDX3/0-14A-X Also Bought
DESCRIPTION
Lug Terminal (3/0)AWG 68.8mm 26.9mm Tin