LCDX1-14DH-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCDX1-14DH-X

Panduit

Lug Terminal 1AWG 61.7mm 19.3mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$11.49
25-99 :$10.92
100-249 :$10.37
250-499 :$9.85
500 + :$9.36
Request Quote
0 (sold out)
In our stock 
40 can ship 3/4/17
Available Factory Stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCDX1-14DH-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCDX1
Wire Size: 1 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 61.7 x 19.3mm
Customers Who Bought LCDX1-14DH-X Also Bought
DESCRIPTION
Lug Terminal 1AWG 61.7mm 19.3mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?