LCDX1/0-12DH-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCDX1/0-12DH-X

Panduit

Lug Terminal (1/0)AWG 73.4mm 21.6mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$16.32
25-99 :$15.51
100-249 :$14.73
250-499 :$14.00
500 + :$13.30
0 (sold out)
In our stock 
30 can ship 3/13/17
Available Factory Stock 
More available to ship 3/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCDX1/0-12DH-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCDX1/0
Wire Size: (1/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCDX1/0-12DH-X Also Bought
DESCRIPTION
Lug Terminal (1/0)AWG 73.4mm 21.6mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?