LCD600-38DF-6 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCD600-38DF-6

Panduit

Lug Terminal (8.5/0)AWG 82.8mm 43.2mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$62.08
10-24 :$58.98
25-49 :$56.03
50 + :$53.23
0 (sold out)
In our stock 
6 can ship 6/5/17
Available Factory Stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCD600-38DF-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCD600
Wire Size: (8.5/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCD600-38DF-6 Also Bought
DESCRIPTION
Lug Terminal (8.5/0)AWG 82.8mm 43.2mm Tin