LCD2-14D-Q by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCD2-14D-Q

Panduit

Lug Terminal 2AWG 70.4mm 15.2mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$8.56
25-99 :$8.13
100-249 :$7.72
250-499 :$7.34
500 + :$6.97
35 can ship today
In our stock 
50 can ship 6/10/17
Available Factory Stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panduit
Part No: LCD2-14D-Q
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCD2
Wire Size: 2 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 70.4 x 15.2 mm
Customers Who Bought LCD2-14D-Q Also Bought
DESCRIPTION
Lug Terminal 2AWG 70.4mm 15.2mm Tin