LCD2/0-56C-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCD2/0-56C-X

Panduit

Lug Terminal (2/0)AWG 74.9mm 21.6mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$13.05
25-99 :$12.40
100-249 :$11.78
250-499 :$11.19
500 + :$10.63
7 can ship today
In our stock 
30 can ship 6/4/17
Available Factory Stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panduit
Part No: LCD2/0-56C-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCD2/0
Wire Size: (2/0) AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCD2/0-56C-X Also Bought
DESCRIPTION
Lug Terminal (2/0)AWG 74.9mm 21.6mm Tin