LCD1-56CF-E by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCD1-56CF-E

Panduit

Lug Terminal 1AWG 58.7mm 17.8mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$14.06
25-99 :$13.36
100-249 :$12.69
250-499 :$12.06
500 + :$11.46
40 can ship tomorrow
In our stock 
20 can ship 6/5/17
Available Factory Stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCD1-56CF-E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCD1
Wire Size: 1 AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 58.7 x 17.8 mm
Customers Who Bought LCD1-56CF-E Also Bought
DESCRIPTION
Lug Terminal 1AWG 58.7mm 17.8mm Tin