LCCX6-14D-L PANDUIT | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LCCX6-14D-L by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCCX6-14D-L

Panduit

Lug Terminal 6AWG 72.6mm 12.2mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-24 :$8.73
25-99 :$8.29
100-249 :$7.87
250-499 :$7.48
500 + :$7.11
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCCX6-14D-L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCCX6
Wire Size: 6 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 72.6 x 12.2 mm
Customers Who Bought LCCX6-14D-L Also Bought
DESCRIPTION
Lug Terminal 6AWG 72.6mm 12.2mm Tin