LCCX450-12-6 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCCX450-12-6

Panduit

Lug Terminal (7.3/0)AWG 161.8mm 43.2mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$54.36
10-24 :$51.64
25-49 :$49.06
50 + :$46.61
0 (sold out)
In our stock 
6 can ship 6/3/17
Available Factory Stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCCX450-12-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCCX450
Wire Size: (7.3/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 161.8 x 43.2 mm
Customers Who Bought LCCX450-12-6 Also Bought
DESCRIPTION
Lug Terminal (7.3/0)AWG 161.8mm 43.2mm Tin