LCCF4/0-14BF-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCCF4/0-14BF-X

Panduit

Lug Terminal (4/0)AWG 63mm 29.7mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$28.06
10-24 :$26.65
25-49 :$25.32
50-99 :$24.05
100 + :$22.85
Request Quote
0 (sold out)
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCCF4/0-14BF-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCCF4/0
Wire Size: (4/0) AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 63 x 29.7mm
Customers Who Bought LCCF4/0-14BF-X Also Bought
DESCRIPTION
Lug Terminal (4/0)AWG 63mm 29.7mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?