LCC8-14A-L by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC8-14A-L

Panduit

Lug Terminal 8AWG 54.9mm 12.2mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$6.32
25-99 :$6.00
100-249 :$5.70
250-499 :$5.42
500 + :$5.15
0 (sold out)
In our stock 
50 can ship 6/9/17
Available Factory Stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC8-14A-L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC8
Wire Size: 8 AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 54.9 x 12.2 mm
Customers Who Bought LCC8-14A-L Also Bought
DESCRIPTION
Lug Terminal 8AWG 54.9mm 12.2mm Tin