LCC6-56BW-L by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC6-56BW-L

Panduit

Lug Terminal 6AWG 69.3mm 14.2mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$8.92
25-99 :$8.47
100-249 :$8.05
250-499 :$7.65
500 + :$7.27
Request Quote
0 (sold out)
In our stock 
50 can ship 3/3/17
Available Factory Stock 
More available to ship 3/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC6-56BW-L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC6
Wire Size: 6 AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCC6-56BW-L Also Bought
DESCRIPTION
Lug Terminal 6AWG 69.3mm 14.2mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?