LCC3/0-38DWF-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC3/0-38DWF-X

Panduit

Lug Terminal (3/0)AWG 69.3mm 24.4mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$20.90
10-24 :$19.86
25-49 :$18.87
50-99 :$17.92
100 + :$17.03
0 (sold out)
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC3/0-38DWF-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC3/0
Wire Size: (3/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCC3/0-38DWF-X Also Bought
DESCRIPTION
Lug Terminal (3/0)AWG 69.3mm 24.4mm Tin