LCC2-56BH-Q by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC2-56BH-Q

Panduit

Lug Terminal 2AWG 66.5mm 16.8mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$14.87
25-99 :$14.13
100-249 :$13.42
250-499 :$12.75
500 + :$12.11
Request Quote
0 (sold out)
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC2-56BH-Q
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC2
Wire Size: 2 AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 66.5 x 16.8mm
Customers Who Bought LCC2-56BH-Q Also Bought
DESCRIPTION
Lug Terminal 2AWG 66.5mm 16.8mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?