LCC250-38D-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC250-38D-X

Panduit

Lug Terminal (4.7/0)AWG 103.9mm 29.7mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$19.62
10-24 :$18.64
25-49 :$17.70
50-99 :$16.82
100 + :$15.98
0 (sold out)
In our stock 
20 can ship 6/4/17
Available Factory Stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC250-38D-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC250
Wire Size: (4.7/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 103.9 x 29.7 mm
Customers Who Bought LCC250-38D-X Also Bought
DESCRIPTION
Lug Terminal (4.7/0)AWG 103.9mm 29.7mm Tin