LCC250-12W-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC250-12W-X

Panduit

Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$23.25
10-24 :$22.09
25-49 :$20.99
50-99 :$19.94
100 + :$18.94
0 (sold out)
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC250-12W-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC250
Wire Size: (4.7/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 127.8 x 29.7 mm
Customers Who Bought LCC250-12W-X Also Bought
DESCRIPTION
Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin