LCC2/0-12DH-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC2/0-12DH-X

Panduit

Lug Terminal (2/0)AWG 90.4mm 21.6mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$18.54
10-24 :$17.61
25-49 :$16.73
50-99 :$15.90
100 + :$15.10
0 (sold out)
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC2/0-12DH-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC2/0
Wire Size: (2/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 90.4 x 21.6 mm
Customers Who Bought LCC2/0-12DH-X Also Bought
DESCRIPTION
Lug Terminal (2/0)AWG 90.4mm 21.6mm Tin