LCC1-56CWF-E by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCC1-56CWF-E

Panduit

Lug Terminal 1AWG 58.7mm 17.8mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$16.05
25-99 :$15.25
100-249 :$14.48
250-499 :$13.76
500 + :$13.07
0 (sold out)
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCC1-56CWF-E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCC1
Wire Size: 1 AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCC1-56CWF-E Also Bought
DESCRIPTION
Lug Terminal 1AWG 58.7mm 17.8mm Tin