LCBH1/0-38-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCBH1/0-38-X

Panduit

Lug Terminal (1/0)AWG 68.3mm 19.3mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$13.15
25-99 :$12.49
100-249 :$11.87
250-499 :$11.27
500 + :$10.71
0 (sold out)
In our stock 
30 can ship 6/5/17
Available Factory Stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCBH1/0-38-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCBH1/0
Wire Size: (1/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCBH1/0-38-X Also Bought
DESCRIPTION
Lug Terminal (1/0)AWG 68.3mm 19.3mm Tin