LCAX1/0-14-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCAX1/0-14-X

Panduit

Lug Terminal (1/0)AWG 46.22mm 21.59mm Electro-Tin

PRICING per each  AVAILABILITY real time   
1-24 :$8.08
25-99 :$7.68
100-249 :$7.29
250-499 :$6.93
500 + :$6.58
2 can ship tomorrow
In our stock 
60 can ship 6/5/17
Available Factory Stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panduit
Part No: LCAX1/0-14-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCAX
Wire Size: (1/0) AWG
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 46.22 x 21.59 mm
Customers Who Bought LCAX1/0-14-X Also Bought
DESCRIPTION
Lug Terminal (1/0)AWG 46.22mm 21.59mm Electro-Tin