LCAS250-38H-X PANDUIT | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LCAS250-38H-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCAS250-38H-X

Panduit

Lug Terminal (4.7/0)AWG 50mm 29.7mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.50
10-24 :$16.63
25-49 :$15.79
50-99 :$15.00
100 + :$14.25
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
20 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LCAS250-38H-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCAS250
Wire Size: (4.7/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCAS250-38H-X Also Bought
DESCRIPTION
Lug Terminal (4.7/0)AWG 50mm 29.7mm Tin