LCAF4/0-56-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCAF4/0-56-X

Panduit

Lug Terminal (4/0)AWG 65.53mm 29.71mm Electro-Tin

PRICING per each  AVAILABILITY real time   
1-24 :$14.20
25-99 :$13.49
100-249 :$12.81
250-499 :$12.17
500 + :$11.56
0 (sold out)
In our stock 
30 can ship 6/5/17
Available Factory Stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCAF4/0-56-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCAF
Wire Size: (4/0) AWG
Stud Size: 7.93 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 65.53 x 29.71 mm
Customers Who Bought LCAF4/0-56-X Also Bought
DESCRIPTION
Lug Terminal (4/0)AWG 65.53mm 29.71mm Electro-Tin