LCAF2-38H-E by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCAF2-38H-E

Panduit

Lug Terminal 2AWG 43.7mm 17.8mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$9.15
25-99 :$8.69
100-249 :$8.26
250-499 :$7.84
500 + :$7.45
Request Quote
0 (sold out)
In our stock 
40 can ship 3/6/17
Available Factory Stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCAF2-38H-E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCAF2
Wire Size: 2 AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCAF2-38H-E Also Bought
DESCRIPTION
Lug Terminal 2AWG 43.7mm 17.8mm Tin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?