LCA350-12F-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCA350-12F-X

Panduit

Lug Terminal (6.2/0)AWG 56.9mm 32.5mm Tin

PRICING per each  AVAILABILITY real time   
1-9 :$23.71
10-24 :$22.52
25-49 :$21.40
50-99 :$20.33
100 + :$19.31
0 (sold out)
In our stock 
20 can ship 6/4/17
Available Factory Stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCA350-12F-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCA350
Wire Size: (6.2/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 56.9 x 32.5 mm
Customers Who Bought LCA350-12F-X Also Bought
DESCRIPTION
Lug Terminal (6.2/0)AWG 56.9mm 32.5mm Tin