LCA300-58-X by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCA300-58-X

Panduit

Lug Terminal (5.5/0)AWG 82.8mm 30.2mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$15.25
25-99 :$14.49
100-249 :$13.77
250-499 :$13.08
500 + :$12.42
0 (sold out)
In our stock 
30 can ship 6/9/17
Available Factory Stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCA300-58-X
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCA300
Wire Size: (5.5/0) AWG
Stud Size: 15.9 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LCA300-58-X Also Bought
DESCRIPTION
Lug Terminal (5.5/0)AWG 82.8mm 30.2mm Tin