LCA1-12H-E by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LCA1-12H-E

Panduit

Lug Terminal 1AWG 49mm 19.1mm Tin

PRICING per each  AVAILABILITY real time   
1-24 :$9.64
25-99 :$9.15
100-249 :$8.70
250-499 :$8.26
500 + :$7.85
0 (sold out)
In our stock 
40 can ship 6/5/17
Available Factory Stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panduit
Part No: LCA1-12H-E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LCA1
Wire Size: 1 AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Dimension: 49 x 19.1 mm
Customers Who Bought LCA1-12H-E Also Bought
DESCRIPTION
Lug Terminal 1AWG 49mm 19.1mm Tin