LAB3/0-12-5 PANDUIT | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LAB3/0-12-5 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LAB3/0-12-5

Panduit

Lug Terminal (3/0)AWG 140.97mm 26.16mm Tin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$29.39
10-24 :$27.92
25-49 :$26.52
50-99 :$25.19
100 + :$23.93
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panduit
Part No: LAB3/0-12-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: LAB
Wire Size: (3/0) AWG
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
Customers Who Bought LAB3/0-12-5 Also Bought
DESCRIPTION
Lug Terminal (3/0)AWG 140.97mm 26.16mm Tin