HSTT-YK2 PANDUIT | Heat Shrink
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HSTT-YK2 by PANDUIT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HSTT-YK2

Panduit

Thin wall heat shrink in 6" pieces, black, multiple diameters, .38" - 1" (9.7mm - 25.4mm) diameter, cross-linked polyolefin.

PRICING per package  AVAILABILITY Updated Today   
1-24 :$11.75
25-99 :$11.17
100-249 :$10.61
250-499 :$10.08
500 + :$9.57
12 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panduit
Part No: HSTT-YK2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Tubing
Family: HSTT
Dielectric Strength: N/A
Operating Temperature: -55 to 135 °C
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Customers Who Bought HSTT-YK2 Also Bought
DESCRIPTION
Thin wall heat shrink in 6" pieces, black, multiple diameters, .38" - 1" (9.7mm - 25.4mm) diameter, cross-linked polyolefin.
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
HTS: 3917290050
ECCN: EAR99