MPSS100-4-D Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MPSS100-4-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MPSS100-4-D

Pancon Corp.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.331
25-99 :$0.309
100-999 :$0.287
1,000-2,499 :$0.189
2,500-4,999 :$0.151
5,000-9,999 :$0.139
10,000-24,999 :$0.128
25,000 + :$0.119
862 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: MPSS100-4-D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: MPSS
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought MPSS100-4-D Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
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
COO: US
ECCN: EAR99