MLSS100-6-C Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MLSS100-6-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MLSS100-6-C

Pancon Corp.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.500
25-99 :$0.460
100-499 :$0.430
500-999 :$0.305
1,000-2,499 :$0.229
2,500-4,999 :$0.183
5,000-9,999 :$0.168
10,000 + :$0.155
5161 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: MLSS100-6-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: MLSS
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought MLSS100-6-C Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
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
COO: US
ECCN: EAR99