MFSS100-36-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MFSS100-36-C

Pancon Corp.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.79
25-99 :$1.67
100-499 :$1.55
500-999 :$1.46
1,000-2,499 :$1.09
2,500-4,999 :$0.87
5,000-9,999 :$0.80
10,000 + :$0.74
3,934 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: MFSS100-36-C
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: MFSS
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought MFSS100-36-C Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole