MFAS100-8-C Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MFAS100-8-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MFAS100-8-C

Pancon Corp.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.424
25-99 :$0.392
100-999 :$0.364
1,000-2,499 :$0.254
2,500-4,999 :$0.238
5,000-9,999 :$0.219
10,000-24,999 :$0.203
25,000 + :$0.188
38 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: MFAS100-8-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: MFAS
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought MFAS100-8-C Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole