CT156F24-13-L Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CT156F24-13-L by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CT156F24-13-L

Pancon Corp.

Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$3.51
10-24 :$3.41
25-49 :$3.30
50-99 :$3.20
100-249 :$3.14
250-499 :$2.95
500 + :$2.86
56 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CT156F24-13-L
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CT
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 13
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 51.51 x 9 x 19.56 mm
Customers Who Bought CT156F24-13-L Also Bought
DESCRIPTION
Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount