CT156F24-10-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CT156F24-10-C

Pancon Corp.

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.575
25-99 :$0.534
100-999 :$0.498
1,000-2,499 :$0.467
2,500-4,999 :$0.374
5,000-9,999 :$0.343
10,000-24,999 :$0.318
25,000 + :$0.294
448 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CT156F24-10-C
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CT
Contact Material: Copper Alloy
Housing Color: Black
Pitch: 3.96 mm
Contact Plating: Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon 6/6
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 39.62 x 9 x 19.56 mm
Number of Rows: 1
ALTERNATIVE PRODUCTS
Packaged Differently
CT156F24-10-L
CT156F24-10-L
In Stock:  0

Customers Who Bought CT156F24-10-C Also Bought
DESCRIPTION
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag