CT156F18-3-D Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CT156F18-3-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CT156F18-3-D

Pancon Corp.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.280
25-99 :$0.260
100-999 :$0.243
1,000-2,499 :$0.159
2,500-4,999 :$0.127
5,000-9,999 :$0.117
10,000-24,999 :$0.108
25,000 + :$0.100
2464 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CT156F18-3-D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 300 V
Family: CT
Contact Material: Copper Alloy
Housing Color: Orange
Pitch: 3.96 mm
Contact Plating: Tin Over Nickel
Maximum Current Rating: 8/Contact A
Body Orientation: Right Angle
Housing Material: Nylon 6/6
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 11.89 x 9 x 19.6 mm
Number of Rows: 1
Customers Who Bought CT156F18-3-D Also Bought
DESCRIPTION
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Bag
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
HTS: 8536694040
COO: US
ECCN: EAR99