CT100F24-3-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CT100F24-3-D

Pancon Corp.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.159
25-99 :$0.148
100-999 :$0.138
1,000-2,499 :$0.129
2,500-4,999 :$0.103
5,000-9,999 :$0.095
10,000-24,999 :$0.088
25,000 + :$0.081
4,000 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
16 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CT100F24-3-D
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CT
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.62 x 7.6 x 14.5 mm
Customers Who Bought CT100F24-3-D Also Bought
DESCRIPTION
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
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
COO: US
ECCN: EAR99
DID YOU KNOW?