CT100F22-16-C Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CT100F22-16-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CT100F22-16-C

Pancon Corp.

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.71
25-99 :$1.62
100-249 :$1.31
250-499 :$1.24
500-749 :$0.93
750-999 :$0.87
1,000 + :$0.85
1358 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CT100F22-16-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CT
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 40.64 x 7.6 x 14.5 mm
Customers Who Bought CT100F22-16-C Also Bought
DESCRIPTION
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag